
13913 | |
|---|---|
DigiKey Part Number | 13913-ND |
Manufacturer | |
Manufacturer Product Number | 13913 |
Description | SCREWDRIVER PHILLIPS #1 |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Aven Tools | Size #1 |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Features Black Tip, Free Turning Cap |
Tool Type Screwdriver | Weight 0.025 lb (11.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 5 | 3,71200 € | 18,56 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

