
13912 | |
|---|---|
DigiKey Part Number | 13912-ND |
Manufacturer | |
Manufacturer Product Number | 13912 |
Description | SCREWDRIVER PHILLIPS #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Aven Tools | Size #0 |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Features Black Tip, Free Turning Cap |
Tool Type Screwdriver | Weight 0.025 lb (11.34 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 96105 | Wiha | 0 | 96105-ND | 4,31000 € | Direct |


