
13851 | |
|---|---|
DigiKey Part Number | 13851-ND |
Manufacturer | |
Manufacturer Product Number | 13851 |
Description | SCREWDRIVER PHILLIPS #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Aven Tools | Tip Type Phillips |
Packaging Bulk | Size #0 |
Part Status Obsolete | Length - Blade 1.97" (50.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26105 | Wiha | 532 | 431-1110-ND | 3,65000 € | Similar |


