
13841 | |
|---|---|
DigiKey Part Number | 13841-ND |
Manufacturer | |
Manufacturer Product Number | 13841 |
Description | NUT DRIVER HEX SOCKET 3/16" |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Nut Driver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/16" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | - | |
Features | Ergonomic, Non-Slip | |
Weight | 0.15 lb (68.04 g) |

