
13832 | |
|---|---|
DigiKey Part Number | 13832AV-ND |
Manufacturer | |
Manufacturer Product Number | 13832 |
Description | SCREWDRIVER SPANNER M2 5.12" |
Customer Reference | |
Detailed Description | M2 Spanner (Security) Screwdriver 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Size M2 |
Manufacturer Aven Tools | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Length - Overall 5.12" (130.0mm) |
Part Status Obsolete | Features Ergonomic, Non-Slip |
Tool Type Screwdriver | Weight 0.1 lb (45.36 g) |
Tip Type Spanner (Security) |

