
13831 | |
|---|---|
DigiKey Part Number | 13831AV-ND |
Manufacturer | |
Manufacturer Product Number | 13831 |
Description | SCREWDRIVER SPANNER M1.7 5.12" |
Customer Reference | |
Detailed Description | M1.7 Spanner (Security) Screwdriver 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Spanner (Security) | |
Size | M1.7 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, Non-Slip | |
Weight | 0.1 lb (45.36 g) |

