
13827 | |
|---|---|
DigiKey Part Number | 13827-ND |
Manufacturer | |
Manufacturer Product Number | 13827 |
Description | SCREWDRIVER TORX TR T15S |
Customer Reference | |
Detailed Description | T15s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® TR (Security) |
Manufacturer Aven Tools | Size T15s |
Packaging Bulk | Length - Blade 3.15" (80.0mm) |
Part Status Obsolete | Features Ergonomic, Non-Slip |
Tool Type Screwdriver | Weight 0.2 lb (90.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36417 | Wiha | 5 | 431-1709-ND | 6,31000 € | Similar |


