
13825 | |
|---|---|
DigiKey Part Number | 13825AV-ND |
Manufacturer | |
Manufacturer Product Number | 13825 |
Description | SCREWDRIVER TORX TR T9S |
Customer Reference | |
Detailed Description | T9s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® TR (Security) |
Manufacturer Aven Tools | Size T9s |
Packaging Bulk | Length - Blade 3.15" (80.0mm) |
Part Status Obsolete | Features Ergonomic, Non-Slip |
Tool Type Screwdriver | Weight 0.2 lb (90.72 g) |

