
13823 | |
|---|---|
DigiKey Part Number | 13823-ND |
Manufacturer | |
Manufacturer Product Number | 13823 |
Description | SCREWDRIVER TORX TR T7S |
Customer Reference | |
Detailed Description | T7s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® TR (Security) |
Manufacturer Aven Tools | Size T7s |
Packaging Bulk | Length - Blade 1.97" (50.0mm) |
Part Status Obsolete | Features Ergonomic, Non-Slip |
Tool Type Screwdriver | Weight 0.2 lb (90.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36269 | Wiha | 8 | 36269WI-ND | 7,51000 € | Similar |


