
13817 | |
|---|---|
DigiKey Part Number | 13817-ND |
Manufacturer | |
Manufacturer Product Number | 13817 |
Description | SCREWDRIVER PHILLIPS #2 |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Aven Tools | Size #2 |
Packaging Bulk | Length - Blade 1.22" (31.0mm) |
Part Status Obsolete | Features Ergonomic, Non-Slip, Stubby Handle |
Tool Type Screwdriver | Weight 0.010 lb (4.70 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX102N | Apex Tool Group | 2 | SX102N-ND | 12,12000 € | Similar |


