
13716 | |
|---|---|
DigiKey Part Number | 13716AV-ND |
Manufacturer | |
Manufacturer Product Number | 13716 |
Description | NUT DRIVER SET W/CASE 6PC |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Plastic Case | |
Features | Reversible | |
Weight | 1 lb (453.59 g) |


