
13715 | |
|---|---|
DigiKey Part Number | 243-1266-ND |
Manufacturer | |
Manufacturer Product Number | 13715 |
Description | SCREWDRIVER SET W/CASE 8PC |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 8 Pieces |
Datasheet | Datasheet |
Category | Type Screwdriver Set |
Manufacturer Aven Tools | Tip Type Phillips, Slotted |
Packaging Bulk | Includes Plastic Case |
Part Status Obsolete | Weight 0.95 lb (430.91 g) |

