
13218 | |
|---|---|
DigiKey Part Number | 13218-ND |
Manufacturer | |
Manufacturer Product Number | 13218 |
Description | SCREWDRIVER PHILLIPS #00 |
Customer Reference | |
Detailed Description | #00 Phillips Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Aven Tools | Size #00 |
Packaging Bulk | Length - Blade 0.59" (15.0mm) |
Part Status Obsolete | Features Ceramic Blades, ESD Safe |
Tool Type Screwdriver | Weight 0.05 lb (22.68 g) |

