
13016 | |
|---|---|
DigiKey Part Number | 243-1016-ND |
Manufacturer | |
Manufacturer Product Number | 13016 |
Description | TUNING SET MULTI TIPS NYLON 9PC |
Customer Reference | |
Detailed Description | Tuning Tool Set Multiple Tips Nylon Assorted Length |
Datasheet | Datasheet |
Category | Tip Shape Multiple Tips |
Manufacturer Aven Tools | Length - Overall Assorted |
Packaging Bulk | Features Set of 9, ESD Safe, Pocket Size, Recessed Tip, Zero Electromagnetic Induction |
Part Status Obsolete | Material Nylon |
Tool Type Tuning Tool Set | Weight 0.11 lb (49.9 g) |







