
12021 | |
|---|---|
DigiKey Part Number | 12021-ND |
Manufacturer | |
Manufacturer Product Number | 12021 |
Description | HEMOSTAT STRAIGHT SERRATED 16IN |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.15 lb (68.04 g) |


