
12018 | |
|---|---|
DigiKey Part Number | 243-1171-ND |
Manufacturer | |
Manufacturer Product Number | 12018 |
Description | HEMOSTAT CURVED 6IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 5 | 7,62600 € | 38,13 € |
| 10 | 7,38100 € | 73,81 € |
| 25 | 7,19480 € | 179,87 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |





