
11080 | |
|---|---|
DigiKey Part Number | 243-1338-ND |
Manufacturer | |
Manufacturer Product Number | 11080 |
Description | CUTTER SHEAR TPRD CROSSNG 6.69" |
Customer Reference | |
Detailed Description | Shears (Scissors) Notched Blades |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Tool Type | Shears (Scissors) | |
Features | Notched Blades | |
Weight | 0.2 lb (90.72 g) |


