
10922F | |
|---|---|
DigiKey Part Number | 243-1138-ND |
Manufacturer | |
Manufacturer Product Number | 10922F |
Description | CUTTER SIDE OVAL FLUSH 5.12" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Aven Tools | Cut Edge Flush |
Series | Length - Overall 5.12" (130.0mm) |
Packaging Bulk | Capacity 1.2mm Dia Soft Wire |
Part Status Obsolete | Weight 0.35 lb (158.76 g) |
Type Side (Diagonal) |

