
10850 | |
|---|---|
DigiKey Part Number | 243-1310-ND |
Manufacturer | |
Manufacturer Product Number | 10850 |
Description | PLIERS ELECTRONIC BENT NOSE 6" |
Customer Reference | |
Detailed Description | Electronics Pliers Bent Nose Smooth 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Bent Nose |
Manufacturer Aven Tools | Tip Shape Angled |
Series | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Obsolete | Length 6.00" (152.4mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10313 | Aven Tools | 27 | 243-1162-ND | 18,92000 € | Direct |


