10849 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 19
Unit Price: 87,06000 €
Datasheet
Electronics Pliers Needle Nose Serrated 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10849

DigiKey Part Number
243-1309-ND
Manufacturer
Manufacturer Product Number
10849
Description
PLIERS ELECTRONIC NEEDLE NOSE 6"
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Serrated 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Needle Nose
Manufacturer
Aven Tools
Tip Shape
Straight
Series
Jaw Type
Serrated
Packaging
Bulk
Features
Ergonomic, ESD Safe, Soft Grips
Part Status
Obsolete
Length
6.00" (152.4mm)
Tool Type
Electronics
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2411PDApex Tool Group192411PD-ND87,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes