
10845 | |
|---|---|
DigiKey Part Number | 243-1305-ND |
Manufacturer | |
Manufacturer Product Number | 10845 |
Description | PLIERS ELECTRONIC NEEDLE NOSE 5" |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Obsolete | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |

