10833F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 20
Unit Price: 26,30000 €
Datasheet
Tip (Oblique) Cutter Angled, 50° Flush 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10833F

DigiKey Part Number
10833F-ND
Manufacturer
Manufacturer Product Number
10833F
Description
CUTTER TIP ANGL 50DEG FLSH 5.12"
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 50° Flush 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Angled, 50°
Manufacturer
Aven Tools
Cut Edge
Flush
Series
Length - Overall
5.12" (130.0mm)
Packaging
Bulk
Features
Ergonomic, ESD Safe
Part Status
Obsolete
Capacity
0.65mm Dia Soft Wire
Type
Tip (Oblique)
Weight
0.35 lb (158.76 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
56833Wiha20431-1405-ND26,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes