
10832R | |
|---|---|
DigiKey Part Number | 10832R-ND |
Manufacturer | |
Manufacturer Product Number | 10832R |
Description | CUTTER TIP TPRD RZR FLUSH 5.12" |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered, Relieved Razor Flush® 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip (End) | |
Shape | Tapered, Relieved | |
Cut Edge | Razor Flush® | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 0.4mm Dia Soft Wire | |
Weight | 0.35 lb (158.76 g) |


