
10831R | |
|---|---|
DigiKey Part Number | 10831R-ND |
Manufacturer | |
Manufacturer Product Number | 10831R |
Description | CUTTER TIP TPRD RZR FLUSH 5.12" |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered, Relieved Razor Flush® 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Aven Tools | Cut Edge Razor Flush® |
Series | Length - Overall 5.12" (130.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 0.65mm Dia Soft Wire |
Type Tip (End) | Weight 0.35 lb (158.76 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS543JVN | Apex Tool Group | 51 | MS543JVN-ND | 40,09000 € | Similar |


