Side (Diagonal) Cutter Angled, 16° Semi Flush 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Angled, 16° Semi Flush 5.51" (140.0mm)
10829S
10829S

10829S

DigiKey Part Number
243-1443-ND
Manufacturer
Manufacturer Product Number
10829S
Description
CUTTER SIDE ANGL 16DEG SEMIFLUSH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Angled, 16° Semi Flush 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cut Edge
Semi Flush
Manufacturer
Aven Tools
Length - Overall
5.51" (140.0mm)
Series
Features
Ergonomic, ESD Safe, Soft Grips
Packaging
Bag
Capacity
2.0mm Dia Hard Wire
Part Status
Active
Weight
0.4 lb (181.44 g)
Type
Side (Diagonal)
Base Product Number
Shape
Angled, 16°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 3.054
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,95000 €25,95 €
524,04800 €120,24 €
1024,02700 €240,27 €
Unit Price without VAT:25,95000 €
Unit Price with VAT:30,88050 €