


10828TCS | |
|---|---|
DigiKey Part Number | 243-1315-ND |
Manufacturer | |
Manufacturer Product Number | 10828TCS |
Description | CUTTER SIDE TPRD REL SEMIFLUSH 5 |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Semi Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Capacity | 14 AWG Soft Wire | |
Weight | 0.2 lb (90.72 g) |


