10828TCF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 25
Unit Price: 26,16000 €
Datasheet
Side (Diagonal) Cutter Tapered, Relieved Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered, Relieved Flush 5.00" (127.0mm)
Accu-Cut Hard Wire Cutters

10828TCF

DigiKey Part Number
243-1314-ND
Manufacturer
Manufacturer Product Number
10828TCF
Description
CUTTER SIDE TPRD REL FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered, Relieved
Manufacturer
Aven Tools
Cut Edge
Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Bag
Features
Ergonomic, ESD Safe, Soft Grips
Part Status
Obsolete
Capacity
14 AWG Soft Wire
Type
Side (Diagonal)
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10828FAven Tools2510828F-ND26,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes