
10828FW | |
|---|---|
DigiKey Part Number | 10828FW-ND |
Manufacturer | |
Manufacturer Product Number | 10828FW |
Description | CUTTER SIDE TAPERED FLUSH 5.12" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Aven Tools | Cut Edge Flush |
Series | Length - Overall 5.12" (130.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 1.0mm Dia Hard Wire |
Type Side (Diagonal) |

