10826TCF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 54
Unit Price: 25,95000 €
Datasheet
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Accu-Cut Hard Wire Cutters

10826TCF

DigiKey Part Number
243-1311-ND
Manufacturer
Manufacturer Product Number
10826TCF
Description
CUTTER SIDE TPRD FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered
Manufacturer
Aven Tools
Cut Edge
Flush
Series
Length - Overall
5.00" (127.0mm)
Packaging
Bag
Features
Ergonomic, ESD Safe, Soft Grips
Part Status
Obsolete
Capacity
14 AWG Soft Wire
Type
Side (Diagonal)
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10825FAven Tools5410825F-ND25,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes