10826R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 5
Unit Price: 48,93000 €
Datasheet
Side (Diagonal) Cutter Tapered, Relieved Razor Flush® 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10826R

DigiKey Part Number
10826R-ND
Manufacturer
Manufacturer Product Number
10826R
Description
CUTTER SIDE TPRD RZR FLUSH 5.12"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Razor Flush® 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Razor Flush®
Length - Overall
5.12" (130.0mm)
Features
Ergonomic, ESD Safe
Capacity
0.9mm Dia Soft Wire
Weight
0.35 lb (158.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes