
10824S | |
|---|---|
DigiKey Part Number | 10824S-ND |
Manufacturer | |
Manufacturer Product Number | 10824S |
Description | CUTTER SIDE OVAL SEMIFLUSH 5.12" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval, Relieved Semi Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval, Relieved | |
Cut Edge | Semi Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.4mm Dia Soft Wire | |
Weight | 0.35 lb (158.76 g) |


