
10821R | |
|---|---|
DigiKey Part Number | 10821R-ND |
Manufacturer | |
Manufacturer Product Number | 10821R |
Description | CUTTER SIDE OVAL RZR FLUSH 5.12" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Razor Flush® 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Aven Tools | Cut Edge Razor Flush® |
Series | Length - Overall 5.12" (130.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 1.0mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.35 lb (158.76 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 522N | Apex Tool Group | 31 | 522N-ND | 74,79000 € | Similar |


