
10766 | |
|---|---|
DigiKey Part Number | 10766-ND |
Manufacturer | |
Manufacturer Product Number | 10766 |
Description | PLIERS STANDARD FLAT NOSE 6.5" |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Serrated 6.50" (165.1mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Jaw Type Serrated |
Packaging Bag | Features High Leverage, Includes Cutter |
Part Status Obsolete | Length 6.50" (165.1mm) |
Tool Type Standard | Weight 1 lb (453.59 g) |
Tip Type Flat Nose |

