Standard Pliers Flat Nose Serrated 8.00" (203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10764

DigiKey Part Number
10764-ND
Manufacturer
Manufacturer Product Number
10764
Description
PLIERS FLAT NOSE 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 8.00" (203.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Cutter, Soft Grips
Length
8.00" (203.2mm)
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 70
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1094,43400 €944,34 €
Manufacturers Standard Package
Unit Price without VAT:94,43400 €
Unit Price with VAT:112,37646 €