
10754 | |
|---|---|
DigiKey Part Number | 10754-ND |
Manufacturer | |
Manufacturer Product Number | 10754 |
Description | CUTTER SIDE OVAL SEMI FLUSH 6.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 6.50" (165.0mm) | |
Features | Ergonomic | |
Capacity | 2mm Piano Wire | |
Weight | 0.4 lb (181.44 g) |

