10504 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 3
Unit Price: 25,95000 €
Datasheet
Image for 10504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10504

DigiKey Part Number
10504AV-ND
Manufacturer
Manufacturer Product Number
10504
Description
CUTTER SIDE TAPERED SEMI FLUSH
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Semi Flush
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Tapered
Manufacturer
Aven Tools
Cut Edge
Semi Flush
Series
Features
ESD Safe
Packaging
Bulk
Capacity
24 AWG
Part Status
Obsolete
Weight
0.15 lb (68.04 g)
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10825SAven Tools310825S-ND25,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes