



10503 | |
|---|---|
DigiKey Part Number | 243-1261-ND |
Manufacturer | |
Manufacturer Product Number | 10503 |
Description | CUTTER SIDE TAPERED FLUSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Capacity | 16 AWG | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 5 | 15,94600 € | 79,73 € |
| 10 | 15,60300 € | 156,03 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |



