Similar

10502 | |
|---|---|
DigiKey Part Number | 10502AV-ND |
Manufacturer | |
Manufacturer Product Number | 10502 |
Description | CUTTER SIDE TAPERED FLUSH |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 14 AWG | |
Weight | 0.15 lb (68.04 g) |


