Pliers Set Pliers Assorted Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10381

DigiKey Part Number
243-1505-ND
Manufacturer
Manufacturer Product Number
10381
Description
PLIERS SET ASSORTED ASSORTED 5PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Assorted Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Assorted
Jaw Type
-
Features
Set of 5, Includes Cutter, Includes Pouch
Length
Assorted
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2142,47000 €284,94 €
Manufacturers Standard Package
Unit Price without VAT:142,47000 €
Unit Price with VAT:169,53930 €