
10365 | |
|---|---|
DigiKey Part Number | 10365AV-ND |
Manufacturer | |
Manufacturer Product Number | 10365 |
Description | PLIERS ADJUSTABLE 9.50" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Serrated 9.50" (241.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Jaw Type Serrated |
Packaging Bag | Features Non-Slip, Slide Lock |
Part Status Active | Length 9.50" (241.3mm) |
Tool Type Adjustable (Water Pump) | Weight 0.8 lb (362.87 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,68500 € | 466,85 € |
| Unit Price without VAT: | 46,68500 € |
|---|---|
| Unit Price with VAT: | 55,55515 € |

