
10351 | |
|---|---|
DigiKey Part Number | 243-1437-ND |
Manufacturer | |
Manufacturer Product Number | 10351 |
Description | PLIERS COMBO FLAT NOSE 8.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 8.00" (203.2mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Aven Tools | Jaw Type Serrated |
Packaging Bag | Features Includes Cutter |
Part Status Active | Length 8.00" (203.2mm) |
Tool Type Combination | Weight 0.6 lb (272.16 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 € | 34,52 € |
| 5 | 32,40000 € | 162,00 € |
| Unit Price without VAT: | 34,52000 € |
|---|---|
| Unit Price with VAT: | 41,07880 € |


