
10333 | |
|---|---|
DigiKey Part Number | 243-1216-ND |
Manufacturer | |
Manufacturer Product Number | 10333 |
Description | PLIERS ELEC CHAIN NOSE 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features ESD Safe, Includes Cutter, Soft Grips |
Part Status Active | Length 6.00" (152.4mm) |
Tool Type Electronics | Weight 0.25 lb (113.4 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 5 | 18,03600 € | 90,18 € |
| 10 | 17,76800 € | 177,68 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |


