
10330 | |
|---|---|
DigiKey Part Number | 10330-ND |
Manufacturer | |
Manufacturer Product Number | 10330 |
Description | CUTTER TIP TAPERED FLUSH 4.5" |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Aven Tools | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features ESD Safe |
Part Status Obsolete | Capacity 24 AWG |
Type Tip (End) | Weight 0.15 lb (68.04 g) |
Shape Tapered |

