
10329 | |
|---|---|
DigiKey Part Number | 10329-ND |
Manufacturer | |
Manufacturer Product Number | 10329 |
Description | CUTTER SIDE TAPERED FLUSH 4.5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Aven Tools | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features ESD Safe |
Part Status Obsolete | Capacity 24 AWG |
Type Side (Diagonal) | Weight 0.15 lb (68.04 g) |
Shape Tapered, Relieved |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32704 | Wiha | 5 | 431-1041-ND | 48,33000 € | Similar |


