10329-ER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 68
Unit Price: 26,27000 €
Datasheet
Side (Diagonal) Cutter Tapered, Relieved Flush 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10329-ER

DigiKey Part Number
10329-ER-ND
Manufacturer
Manufacturer Product Number
10329-ER
Description
CUTTER SIDE TAPERED FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
5.00" (127.0mm)
Features
Ergonomic, ESD Safe
Capacity
24 AWG
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes