
10326TC | |
|---|---|
DigiKey Part Number | 243-10326TC-ND |
Manufacturer | |
Manufacturer Product Number | 10326TC |
Description | TUNGSTEN CARBIDE TAPERED HEAD CU |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Aven Tools | Cut Edge Flush |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Obsolete | Features Carbide Blades, Ergonomic, ESD Safe |
Type Side (Diagonal) | Capacity 0.080 ~ 0.100mm |

