
10326-ER | |
|---|---|
DigiKey Part Number | 10326-ER-ND |
Manufacturer | |
Manufacturer Product Number | 10326-ER |
Description | CUTTER SIDE TAPERED FLUSH 5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Aven Tools | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 24 AWG |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |
Shape Tapered |

