
10324 | |
|---|---|
DigiKey Part Number | 10324-ND |
Manufacturer | |
Manufacturer Product Number | 10324 |
Description | CUTTER SIDE OVAL FLUSH 5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Aven Tools | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features ESD Safe |
Part Status Obsolete | Capacity 22 AWG |
Type Side (Diagonal) | Weight 0.3 lb (136.08 g) |
Shape Oval |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511 | Swanstrom Tools USA | 0 | 232-1015-ND | 40,25000 € | Similar |


