
10322 | |
|---|---|
DigiKey Part Number | 10322-ND |
Manufacturer | |
Manufacturer Product Number | 10322 |
Description | CUTTER SIDE OVAL SEMI-FLUSH 5" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | ESD Safe | |
Capacity | 20 AWG | |
Weight | 0.25 lb (113.4 g) |


