
10321 | |
|---|---|
DigiKey Part Number | 243-1433-ND |
Manufacturer | |
Manufacturer Product Number | 10321 |
Description | CUTTER SIDE OVAL SEM-FLSH 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | ESD Safe | |
Capacity | 22 AWG | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 5 | 18,12000 € | 90,60 € |
| 10 | 17,84900 € | 178,49 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

